- Home ›
- All Products›
- 7-1658071-1
7-1658071-1
TE Connectivity / AMP Brand
MSB0.80RC-ASY28DP,GP,F,VCTR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MSB0.80RC-ASY28DP,GP,F,VCTR
Search Keywords: 716580711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1658071-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board-to-Board Configuration:Parallel
-
Number of Positions:28
-
Rectangular Termination Post & Tail Thickness:.006 in, .15 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):1.27 in, .06 mm
-
Insulation Resistance:2 MΩ
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Tab Thickness:.008 in, .2 mm
-
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment:Without
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Dielectric Withstanding Voltage (Max):675 VAC
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment Type:Locating Posts
-
Rectangular Termination Post & Tail Width:.07 in, 1.77 mm
-
Mating Tab Width:.015 in, .38 mm
-
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
Assembly Process Feature:Pick and Place Cover
-
Contact Shape & Form:Single Beam
-
Operating Voltage:125 VAC
-
Contact Base Material:Phosphor Bronze
-
Impedance:100 Ω
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Current Rating (Max):1.25 A, 9.5 A
-
Contact Type:Socket
-
Stackable:No
-
Sealable:No
-
PCB Mount Alignment:With
-
Assembly Process Feature Material:Polyimide Film
-
Connector System:Board-to-Board
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Connector Height:.12 in, 3.05 mm
-
Contact Mating Area Plating Material:Gold Flash
-
Circuit Application:Power & Signal
-
Packaging Type:Pocket Tape
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.16
25
$8.30
50
$7.93
100
$7.70
250
$7.28
500
$7.08
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing