- Home ›
- All Products›
- 7-1625999-4
7-1625999-4
TE Connectivity / AMP Brand
Power Resistor - 68 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 68 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 716259994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625999-4
-
Alias/AKA:HSC10068KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistor Type:Power Resistor
-
Power Rating:100 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Temperature Coefficient:±30 ppm/°C
-
Resistance Value:68K Ω
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:1900 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$10.27
30
$9.95
50
$9.51
100
$9.23
250
$8.17
500
$7.41
1,000 +
$6.78
Click for Quote
Log in
to unlock special pricing