- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 7-1625999-0
7-1625999-0
TE Connectivity / AMP Brand
Power Resistor - 600 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 600 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 716259990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625999-0
-
Alias/AKA:HSC100600RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:100 W
-
Resistance Value:600 Ω
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
10
$11.15
30
$10.95
50
$10.89
100
$10.84
250
$10.78
500
$10.73
1,000 +
$10.67
Click for Quote
Log in
to unlock special pricing