- Home ›
- All Products›
- 7-1625984-9
7-1625984-9
TE Connectivity / AMP Brand
Power Resistor - 6 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 6 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 716259849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625984-9
-
Alias/AKA:HSA506R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Coefficient:±50 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:50 W
-
Element Type:Wire Wound
-
Resistance Value:6 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:1250 VDC
-
Voltage Rating:1250 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$4.44
50
$3.61
100
$3.60
300
$3.35
500
$3.17
1,000
$3.16
2,500
$2.81
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing