- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 7-1625984-4
7-1625984-4
TE Connectivity / AMP Brand
Power Resistor - 5.6 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 5.6 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 716259844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625984-4
-
Alias/AKA:HSA505R6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:5.6 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
10
$3.20
50
$3.07
100
$3.01
300
$2.96
500
$2.90
1,000
$2.89
2,500
$2.88
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing