- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 7-1625971-5
7-1625971-5
TE Connectivity / AMP Brand
Power Resistor - 10 mOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 10 mOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 716259715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625971-5
-
Alias/AKA:HSA25R01J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:10 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$2.84
300
$2.56
500
$2.42
1,000
$2.26
2,500
$2.25
5,000
$2.24
7,500
$2.23
10,000 +
$2.22
Click for Quote
Log in
to unlock special pricing