- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 7-1625971-0
7-1625971-0
TE Connectivity / AMP Brand
Power Resistor - 8.2 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 8.2 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 716259710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625971-0
-
Alias/AKA:HSA258R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:8.2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Buy all 39 in-stock or the regular minimum order quantity of 100
Stock lot only:
39
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$2.145
100
$1.950
300
$1.900
500
$1.860
1,000
$1.830
2,500
$1.690
5,000
$1.560
7,500
$1.550
10,000 +
$1.430
Click for Quote
Log in
to unlock special pricing