- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 7-1625966-9
7-1625966-9
TE Connectivity / AMP Brand
Power Resistor - 12 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 12 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 12 ?
- Power Rating = 16.00 W
- Tolerance = 5 %
Search Keywords: 716259669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625966-9
-
Alias/AKA:HSA1012RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:16 W
-
Termination Style:Axial
-
Resistance Value:12 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Ships today, if you order in
Minimum Order Quantity:
10
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$1.70
200
$1.57
400
$1.54
600
$1.52
1,000
$1.49
2,600
$1.36
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing