Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1625963-9

Power Resistor - 3.3 Ohms ±5% - 10W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 3.3 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Search Keywords: 716259639
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1625963-9
Alias/AKA: HSA53R3J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Chassis Mount
Power Rating: 10 W
Termination Style: Axial
Resistance Value: 3.3 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-1625963-9 RoHS compliant?
Yes, 7-1625963-9 is RoHS compliant.
What is the lead time for 7-1625963-9?
The standard lead time for 7-1625963-9 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 347
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.10
300
$2.92
500
$2.78
1,000
$2.36
2,500
$2.34
5,000
$2.20
7,500
$2.19
10,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!