- Home ›
- All Products›
- 7-1625963-0
7-1625963-0
TE Connectivity / AMP Brand
Power Resistor - 6.8 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 6.8 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Search Keywords: 716259630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625963-0
-
Alias/AKA:HSA56R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Terminations:2
-
Power Rating:10 W
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Tray
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Value:6.8 Ω
-
Element Type:Wire Wound
-
Operating Voltage:160 V
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:160 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$1.87
300
$1.79
500
$1.74
1,000
$1.64
2,500
$1.50
5,000
$1.36
7,500
$1.35
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing