Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1625890-8

Res Metal Oxide 390K Ohm 5% 2W ±300ppm/°C Conformal Coated AXL Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Metal Oxide 390K Ohm 5% 2W ±300ppm/°C Conformal Coated AXL Ammo
Search Keywords: 716258908
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1625890-8
Alias/AKA: ROX2SJ390K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial11387
Power Rating: 2 W
Resistance Value: 390 KOhm
Tolerance: 511388%
Temperature Coefficient: ±300 ppm/°C
Operating Temperature: -55 to 235 °C
Packaging: Ammo
Dimension: 11 x 411378mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-1625890-8 RoHS compliant?
Yes, 7-1625890-8 is RoHS compliant.
What is the lead time for 7-1625890-8?
The standard lead time for 7-1625890-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
Order Increment:
1000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0995
3,000
$0.0993
6,000
$0.0745
9,000
$0.0695
12,000 +
$0.0681
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!