- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 7-1625890-1
7-1625890-1
TE Connectivity / AMP Brand
2W SM M/OX 5% 82R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W SM M/OX 5% 82R
Product Highlights:
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 82 ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: 716258901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625890-1
-
Alias/AKA:ROX2SJ82R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:82 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0663
3,000
$0.0530
8,000
$0.0509
25,000
$0.0496
50,000
$0.0483
100,000
$0.0465
150,000
$0.0449
250,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing