- Home ›
- All Products›
- 7-1625876-8
7-1625876-8
TE Connectivity / AMP Brand
CBT 1/2 10% 330K
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
CBT 1/2 10% 330K
Search Keywords: 716258768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625876-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Resistors:1
-
Product Type:Fixed Resistor
-
Resistor Type:Power Resistor
-
Voltage Rating:350 V
-
Operating Temperature Range:-55 – 125 °C
-
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Power Rating:.5 W
-
Element Type:Carbon Composition
-
Resistance Value:330K Ω
-
Resistance Class:1kΩ – 1MΩ
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.