- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1625867-0
7-1625867-0
TE Connectivity / AMP Brand
RP 1J 0.166W 33R2 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 1J 0.166W 33R2 0.1% 25PPM 1K RL
Search Keywords: 716258670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1625867-0
-
Alias/AKA:RP73PF1J33R2BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:33.2 Ohm
-
Power Rating:0.167 W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1527
3,000
$0.1472
5,000
$0.1446
8,000
$0.1423
25,000
$0.1228
50,000
$0.1129
100,000
$0.1034
150,000 +
$0.1018
Click for Quote
Log in
to unlock special pricing