Image is representational - see mfr. specs

3650 2A 1.8uH 5% 2K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3650 2A 1.8uH 5% 2K RL
Search Keywords: 716241130
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1624113-0
  • Alias/AKA:
    36502A1R8JTDG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    1.8 uH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    170 mA
  • Maximum DC Resistance:
    2.5 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1928
4,000
$0.1883
6,000
$0.1856
8,000
$0.1838
10,000
$0.1824
26,000
$0.1673
50,000
$0.1545
100,000 +
$0.1425
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!