- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 7-1624112-9
TE Connectivity / AMP Brand
7-1624112-9
3650 0603 24nH 5% 2K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3650 0603 24nH 5% 2K RL
Search Keywords: 716241129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1624112-9
-
Alias/AKA:36501J24NJTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:24 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:130 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Tools/3D Models
+
Frequently Asked Questions
Is 7-1624112-9 RoHS compliant?
Yes, 7-1624112-9 is RoHS compliant.
What is the lead time for 7-1624112-9?
The standard lead time for 7-1624112-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
2,000
$0.2371
4,000
$0.2337
6,000
$0.2304
8,000
$0.2241
10,000
$0.2235
26,000
$0.2039
50,000
$0.1926
100,000 +
$0.1789
Click for Quote
Log in
to unlock special pricing