- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 7-1624112-2
7-1624112-2
TE Connectivity / AMP Brand
3650 0603 8.7nH 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 0603 8.7nH 5% 2K RL
Search Keywords: 716241122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1624112-2
-
Alias/AKA:36501J8N7JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:8.7 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:110 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1896
4,000
$0.1869
6,000
$0.1843
8,000
$0.1792
10,000
$0.1788
26,000
$0.1631
50,000
$0.1541
100,000 +
$0.1431
Click for Quote
Log in
to unlock special pricing