- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 7-1623932-3
7-1623932-3
TE Connectivity / AMP Brand
The 7-1623932-3 is a CFR50 series carbon film fixed resistor with a resistance of 10 kOhms, a power rating of 0.5W, and a 5% t ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 7-1623932-3 is a CFR50 series carbon film fixed resistor with a resistance of 10 kOhms, a power rating of 0.5W, and a 5% tolerance.
Product Highlights:
- CFR50 Series
- Resistance Selection = K ?
- Resistance = 2.4K ?
- Power Rating = .50 W
- Tolerance = 5 %
Search Keywords: 716239323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1623932-3
-
Alias/AKA:CFR50J2K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,200
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3,000
$0.0144
9,000
$0.0142
27,000
$0.0139
51,000
$0.0138
102,000
$0.0136
150,000
$0.0131
252,000
$0.0122
501,000 +
$0.0121
Click for Quote
Log in
to unlock special pricing