- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 7-1623931-6
TE Connectivity / AMP Brand
7-1623931-6
CFR25 5% 820K
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1623931-6 |
| Alias/AKA: | CFR25J820K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100065 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Termination Style: | Axial |
| Power Rating: | 0.33 (1/3) W |
| Resistance Value: | 820 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | -1200 to 0 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Ammo Pack |
| Dimension: | 6.8 x 2.5 mm |
| Terminal Pitch: | N/R |