- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1623931-0
7-1623931-0
TE Connectivity / AMP Brand
CFR25 5% 750K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR25 5% 750K
Search Keywords: 716239310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1623931-0
-
Alias/AKA:CFR25J750K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mount Style:Axial Leaded
-
Tolerance:5 %
-
Number of Resistors:1
-
Temperature Coefficient:-1200 – 0 ppm/°C
-
Product Type:Fixed Resistor
-
Power Rating:.33 W
-
Resistance:750K Ω
-
Dimensions:6.8 x 2.5 mm
-
Voltage Rating:250 V
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Ammo Packed
-
Termination Type:Tinned Copper Leads
-
Element Material:Carbon Film
-
Resistance Class:1kΩ – 1M Ω
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Element Type:Thin Film
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0158
8,000
$0.0132
12,000
$0.0132
28,000
$0.0124
52,000
$0.0119
100,000
$0.0116
252,000
$0.0102
500,000 +
$0.0098
Click for Quote
Log in
to unlock special pricing