- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1623930-4
7-1623930-4
TE Connectivity / AMP Brand
CFR25 5% 2R2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR25 5% 2R2
Search Keywords: 716239304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1623930-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Voltage Rating:250 V
-
Element Material:Carbon Film
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:350 ppm/°C
-
Power Rating:.33 W
-
Packaging Method:Ammo Packed
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Mount Style:Axial Leaded
-
Number of Terminations:2
-
Dimensions:6.8 x 2.5 mm
-
Termination Type:Tinned Copper Leads
-
Resistance:2.2 Ω
-
Product Type:Fixed Resistor
-
Tolerance:5 %
-
Element Type:Thin Film
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,540
Ships today, if you order in
You may purchase all in-stock quantity of 4,540
Stock lot only:
4540
Minimum Order Quantity:
12000
Order Increment:
4000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.0138
12,000
$0.0125
28,000
$0.0121
52,000
$0.0119
100,000
$0.0116
252,000
$0.0103
500,000 +
$0.0100
Click for Quote
Log in
to unlock special pricing