- Home ›
- All Products›
- 7-1623930-1
7-1623930-1
TE Connectivity / AMP Brand
CFR25 5% 2M2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR25 5% 2M2
Search Keywords: 716239301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1623930-1
-
Alias/AKA:CFR25J2M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Number of Terminations:2
-
Temperature Coefficient:-1200 – 0 ppm/°C
-
Number of Resistors:1
-
Packaging Method:Ammo Packed
-
Resistor Type:General Purpose Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.33 W
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:2.2M Ω
-
Element Type:Carbon Film , Thin Film
-
Operating Voltage:250 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0158
8,000
$0.0132
12,000
$0.0132
28,000
$0.0124
52,000
$0.0119
100,000
$0.0116
252,000
$0.0102
500,000 +
$0.0098
Click for Quote
Log in
to unlock special pricing