- Home ›
- All Products›
- 7-1623925-3
7-1623925-3
TE Connectivity / AMP Brand
CFR100 2% 56R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR100 2% 56R
Search Keywords: 716239253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1623925-3
-
Alias/AKA:CFR100G56R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Temperature Coefficient:-450 – 0 ppm/°C
-
Packaging Method:Ammo Packed
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:1 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Resistance Value:56 Ω
-
Element Type:Carbon Film , Thin Film
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0599
5,000
$0.0472
10,000
$0.0452
25,000
$0.0439
50,000
$0.0427
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0373
Click for Quote
Log in
to unlock special pricing