- Home ›
- All Products›
- 7-1623795-6
7-1623795-6
TE Connectivity / AMP Brand
SQP15 1K0 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP15 1K0 5% (METAL FILM)
Search Keywords: 716237956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1623795-6
-
Alias/AKA:SQPR151K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:15 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1K Ω
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±300 ppm/°C
-
Element Type:Metal Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$0.7042
300
$0.5721
1,000
$0.5465
2,500
$0.5157
5,000
$0.5016
7,500
$0.4882
10,000
$0.4708
15,000 +
$0.4646
Click for Quote
Log in
to unlock special pricing