- Home ›
- All Products›
- 7-1623795-4
7-1623795-4
TE Connectivity / AMP Brand
SQP10 150R 10% Wire
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP10 150R 10% Wire
Search Keywords: 716237954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1623795-4
-
Alias/AKA:SQPW10150RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 250 °C
-
Power Rating:10 W
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:150 Ω
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
Order Increment:
240
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
240
$0.3499
720
$0.3390
1,200
$0.3238
2,640
$0.3099
5,040
$0.2972
7,680
$0.2964
10,080
$0.2957
15,120 +
$0.2789
Click for Quote
Log in
to unlock special pricing