- Home ›
- All Products›
- 7-1623795-3
7-1623795-3
TE Connectivity / AMP Brand
SQP15 33R 5% Wire
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP15 33R 5% Wire
Search Keywords: 716237953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1623795-3
-
Alias/AKA:SQPW1533RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature Range:-55 – 250 °C
-
Power Rating:15 W
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:33 Ω
-
Element Type:Wire Wound
-
Operating Voltage:1000 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:1000 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$0.7042
300
$0.5721
1,000
$0.5465
2,500
$0.5157
5,000
$0.5016
7,500
$0.4882
10,000
$0.4708
15,000 +
$0.4646
Click for Quote
Log in
to unlock special pricing