- Home ›
- All Products›
- 7-1623772-7
7-1623772-7
TE Connectivity / AMP Brand
C7 R82 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C7 R82 5% AMMO PK
Search Keywords: 716237727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1623772-7
-
Alias/AKA:C7R82JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:7 W
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Element Type:Wire Wound
-
Resistance Value:.82 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.50
500
$1.12
750
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing