Image is representational - see mfr. specs

YR1 0.1% 169K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
YR1 0.1% 169K
Search Keywords: 716227963
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1622796-3
  • Alias/AKA:
    YR1B169KCC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    169 KOhm
  • Tolerance:
    0.1 %
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature:
    -65 to 155 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    6.3 x 2.3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2288
3,000
$0.2189
5,000
$0.2127
8,000
$0.2069
10,000
$0.2063
25,000
$0.1916
50,000
$0.1810
100,000 +
$0.1646
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!