- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 7-1618413-2
7-1618413-2
TE Connectivity / AMP Brand
The 7-1618413-2 is a hermetically sealed, SPST-NO high-voltage contactor rated for up to 1000 VDC and 1000 A for use in harsh ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 7-1618413-2 is a hermetically sealed, SPST-NO high-voltage contactor rated for up to 1000 VDC and 1000 A for use in harsh environments.
Search Keywords: 716184132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1618413-2
-
Alias/AKA:K1K06H024EAHA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO DM
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 7/27/26
25
can ship 8/4/27
71 Weeks
can ship
9/21/27
Price (USD)
Qty
Unit Price
1
$1,129.01
2
$1,117.83
3
$1,106.76
4 +
$1,095.80
Click for Quote
Log in
to unlock special pricing