- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 7-1618391-4
7-1618391-4
TE Connectivity / AMP Brand
LEV200ABNAA=RELAY, SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LEV200ABNAA=RELAY, SPST-NO
Search Keywords: 716183914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1618391-4
-
Alias/AKA:LEV200ABNAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:500 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$165.98
5
$163.27
10
$144.67
20
$141.39
50
$133.38
100 +
$132.70
Click for Quote
Log in
to unlock special pricing