- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 7-1618387-2
7-1618387-2
TE Connectivity / AMP Brand
LEV200A5ANF=RELAY, SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LEV200A5ANF=RELAY, SPST-NO
Product Highlights:
- Contactor Type = Sealed
- LEV200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form X, SPST-NO-DM
Search Keywords: 716183872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1618387-2
-
Alias/AKA:LEV200A5ANF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:500 A
-
Contact Arrangement:SPST-NO-DM
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Stud Terminal
-
Led Indicator:No
-
Mounting:Side Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$126.48
5
$124.01
10
$123.39
20
$122.77
50
$115.97
100 +
$115.39
Click for Quote
Log in
to unlock special pricing