- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 7-1618382-1
7-1618382-1
TE Connectivity / AMP Brand
Relay - Over/Undervoltage - 125VDC Line Voltage - 125 VDC Contact.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay - Over/Undervoltage - 125VDC Line Voltage - 125 VDC Contact.
Search Keywords: 716183821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1618382-1
-
Alias/AKA:WOUV-125DC-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately