- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 7-1618278-9
7-1618278-9
TE Connectivity / AMP Brand
KC-8=RELAY, VACUUM, SPDT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
KC-8=RELAY, VACUUM, SPDT
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 30 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 716182789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1618278-9
-
Alias/AKA:KC-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:30 A
-
Mounting:Threaded Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:15 KV
-
Termination Style:Turret Terminal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
35 Weeks
can ship
1/11/27