- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 7-1618278-6
7-1618278-6
TE Connectivity / AMP Brand
KC-38=RELAY, PRESSURIZED, SPST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
KC-38=RELAY, PRESSURIZED, SPST
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = No
- Contact Current Rating = 0 - 15 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 716182786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1618278-6
-
Alias/AKA:KC-38
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:15 A
-
Mounting:Threaded Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:25 KV
-
Termination Style:Turret Terminal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$4,314.96
3
$4,236.86
5 +
$3,860.25
Click for Quote
Log in
to unlock special pricing