- Home ›
- All Products›
- 7-1618278-2
7-1618278-2
TE Connectivity / AMP Brand
KC-32/12VDC=RELAY, VACUUM, SPS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KC-32/12VDC=RELAY, VACUUM, SPS
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = No
- Contact Current Rating = 0 - 45 A
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 716182782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1618278-2
-
Alias/AKA:KC-32/12VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Voltage Connection (Power):Bifurcated Terminals
-
Termination Style:Turret Terminals
-
High Voltage Connection (Coil):Turret Terminals
-
High Voltage Relay Voltage (Max):12 VDC
-
High Voltage Relay Contact Current Rating:45 A
-
High Voltage Relay Coil Resistance:24 Ω
-
RF Rated:Yes
-
Power Switching:Yes
-
Auxiliary Contacts:Without
-
High Voltage Relay Contact Arrangement:1 Form Y, SPST-NC
-
Product Type:Relay
-
Economizer:Without
-
High Voltage Relay Mounting Type:Threaded
-
High Voltage Relay Coil Voltage Rating:12 VDC
-
Relay Type:High Voltage
-
Contact Voltage Rating:25 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$5,048.32
3
$4,854.16
5 +
$4,422.68
Click for Quote
Log in
to unlock special pricing