- Home ›
- All Products›
- 7-1618240-6
7-1618240-6
TE Connectivity / AMP Brand
K47B334=RELAY, VACUUM, SPST-NC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K47B334=RELAY, VACUUM, SPST-NC
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 12 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 716182406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1618240-6
-
Alias/AKA:K47B334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Switching:Yes
-
High Voltage Relay Voltage (Max):26.5 VDC
-
High Voltage Connection (Power):High Voltage Tabs
-
High Voltage Relay Coil Voltage Rating:26.5 VDC
-
High Voltage Relay Contact Current Rating:12 A
-
Product Type:Relay
-
High Voltage Relay Coil Resistance:707 Ω
-
High Voltage Relay Mounting Type:Non-Flanged
-
High Voltage Relay Contact Arrangement:1 Form B, SPST-NC, 1 N/C
-
Economizer:Without
-
Termination Style:Bus Wires
-
High Voltage Connection (Coil):Coil Leads
-
Auxiliary Contacts:Without
-
Relay Type:High Voltage
-
RF Rated:Yes
-
Contact Voltage Rating:8 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
2
$761.85
3
$625.10
5
$445.39
6 +
$436.48
Click for Quote
Log in
to unlock special pricing