- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1617824-6
7-1617824-6
TE Connectivity / AMP Brand
Relay 2 Form C DPDT 10A 6VDC Solder Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Relay 2 Form C DPDT 10A 6VDC Solder Through Hole
Search Keywords: 716178246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617824-6
-
Alias/AKA:A07B035BC1-1053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$395.175
10 +
$359.250
Click for Quote
Log in
to unlock special pricing