7-1617816-1
TE Connectivity / AMP Brand
FCA-210-JX4 - Power Relay, DC, Polarized, 2 Form C DPDT-CO, 10 A Contact, 28 VDC Coil , Board Mount, Hermetically Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FCA-210-JX4 - Power Relay, DC, Polarized, 2 Form C DPDT-CO, 10 A Contact, 28 VDC Coil , Board Mount, Hermetically Sealed
Search Keywords: 716178161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617816-1
-
Alias/AKA:FCA-210-JX4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:320 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$477.04
3
$475.85
6
$292.83
9
$231.83
12 +
$227.18
Click for Quote
Log in
to unlock special pricing