- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1617814-4
TE Connectivity / AMP Brand
7-1617814-4
A07B332BD1 FULL SIZE 10A RELAY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1617814-4 |
| Alias/AKA: | A07B332BD1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Coil Resistance: | 1200 Ω |