- Home ›
- All Products›
- 7-1617805-4
7-1617805-4
TE Connectivity / AMP Brand
PRMGSTE-5YW=PR COTS MOSFET GRID RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRMGSTE-5YW=PR COTS MOSFET GRID RELAY
Search Keywords: 716178054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617805-4
-
Alias/AKA:PRMGSTE-5YW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
Coil Suppression Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Product Type:Relay
-
Coil Voltage:5 VDC
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:Without
-
Comment:Y Level Testing
-
Actuating System:DC
-
MOSFET Driver:With
-
Termination Type:PC Pins
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-65 – 125 °C
-
Coil Latching:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
-
Pin Configuration:.175" Diameter Mounting Pad , Ground Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8
$187.08
15
$122.80
23
$95.10
30 +
$93.20
Click for Quote
Log in
to unlock special pricing