Image is representational - see mfr. specs

TD231C-1002PY=TDAR 1-10 SEC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TD231C-1002PY=TDAR 1-10 SEC
Search Keywords: 716177993
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1617799-3
  • Alias/AKA:
    TD231C-1002PY
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuating System:
    DC
  • Type of Control:
    Adjustable
  • Relay Type:
    Time Delay
  • Delay Time:
    10 seconds
  • Operating Temperature Range:
    -55 – 125 °C
  • Product Type:
    Relay
  • Product Category:
    Electromechanical Relays
  • Enclosure Type:
    Hermetic Sealed Metallic
  • Contact Base Material:
    Silver Cadmium Oxide
  • Termination Type:
    Solder Pin Terminal
  • Mode of Operation:
    Delay on Release
  • Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • Multiple Timing Ranges:
    Without
  • Status Indicator Type:
    None
  • Magnetic Blow-Out Device:
    Without
  • Repeatability (Max):
    ±10%
  • Dimensions (L x W x H) (Approximate):
    1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
2
$712.77
3
$584.84
4
$520.87
5 +
$510.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!