7-1617760-9
TE Connectivity / AMP Brand
The 7-1617760-9 is a hermetically sealed, 4PDT, 5 Ampere mid-range relay featuring a balanced-force, permanent magnet drive de ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 7-1617760-9 is a hermetically sealed, 4PDT, 5 Ampere mid-range relay featuring a balanced-force, permanent magnet drive design.
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 Amps.
Search Keywords: 716177609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617760-9
-
Alias/AKA:M83536/6-019M, FCB-405-0619M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Coil Resistance:400 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for out of Stock Qty:
8
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$187.47
5
$182.57
8
$180.77
15
$179.86
22
$179.41
29 +
$177.19
Click for Quote
Log in
to unlock special pricing