- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 7-1617760-7
TE Connectivity / AMP Brand
7-1617760-7
FCB-405-0617M=M83536/6-017M
View Datasheet Ask the Datasheet Accessories Notify Me
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617760-7
-
Alias/AKA:M83536/6-017M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting Type:No Brackets