- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1617760-3
7-1617760-3
TE Connectivity / AMP Brand
FCB-405-0612L=M83536/6-012L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-405-0612L=M83536/6-012L
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 12 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 Amps.
Search Keywords: 716177603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617760-3
-
Alias/AKA:FCB-405-0612L, M83536/6-012L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Coil Resistance:100 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
61 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
8
$602.19
16
$317.82
24
$218.57
31 +
$214.20
Click for Quote
Log in
to unlock special pricing