7-1617758-7
TE Connectivity / AMP Brand
FCB-205-BZ2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FCB-205-BZ2
Search Keywords: 716177587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617758-7
-
Alias/AKA:FCB-205-BZ2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:5 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$518.49
5
$517.19
8
$515.90
16
$273.13
24
$192.20
32 +
$188.35
Click for Quote
Log in
to unlock special pricing