- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1617758-5
7-1617758-5
TE Connectivity / AMP Brand
FCB-205-BY4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-205-BY4
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
Search Keywords: 716177585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617758-5
-
Alias/AKA:FCB-205-BY4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:500 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
875
can ship
MOQ for out of Stock Qty:
9
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
9
$556.60
18
$293.76
27
$202.02
36 +
$197.98
Click for Quote
Log in
to unlock special pricing