- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 7-1617748-7
7-1617748-7
TE Connectivity / AMP Brand
Power Relay 115VAC 25A SPDT(43.64x31.91x13.34)mm Flange
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 115VAC 25A SPDT(43.64x31.91x13.34)mm Flange
Search Keywords: 716177487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617748-7
-
Alias/AKA:FCA-125-CX9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
4
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$566.12
4
$542.82
7
$537.44
11
$532.12
14 +
$526.85
Click for Quote
Log in
to unlock special pricing