- Home ›
- All Products›
- 7-1617748-0
7-1617748-0
TE Connectivity / AMP Brand
FCA-125-BZ4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-125-BZ4
Search Keywords: 716177480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617748-0
-
Alias/AKA:FCA-125-BZ4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Relay Type:Military/Aerospace Mid-Range
-
Auxiliary Contacts:Without
-
Terminal Configuration:Solder Pins
-
Coil Suppression Diode:With
-
Coil Magnetic System:Polarized, Monostable
-
Actuating System:DC
-
Terminal Plating:Tin-Lead
-
Back EMF Suppression:With
-
Contact Base Material:Silver Cadmium Oxide
-
Operating Temperature Range:-70 – 125 °C
-
Vibration:30Gs, 33 – 3000Hz
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$775.65
9
$456.26
14
$309.61
18 +
$303.42
Click for Quote
Log in
to unlock special pricing