- Home ›
- All Products›
- 7-1617599-3
7-1617599-3
TE Connectivity / AMP Brand
PRMGAT-18XW=RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRMGAT-18XW=RELAY
Search Keywords: 716175993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617599-3
-
Alias/AKA:PRMGAT-18XW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C
-
Pin Configuration:.156" x .256" Mounting Pad
-
Transistor Driver:Without
-
Actuating System:DC
-
Termination Type:PC Pins
-
Coil Latching:Without
-
Relay Type:Military/Aerospace High Performance
-
MOSFET Driver:With
-
Contact Current Class:Low Level – 1 A
-
Coil Voltage:18 VDC
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Coil Magnetic System:Non-Polarized, Monostable
-
Comment:X Level Testing
-
Coil Polarity Protection Diode:With
-
Product Type:Relay
-
Coil Suppression Diode:With
-
Shock:75 Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$314.08
10
$193.28
15
$153.01
20 +
$149.95
Click for Quote
Log in
to unlock special pricing