- Home ›
- All Products›
- 7-1617566-0
7-1617566-0
TE Connectivity / AMP Brand
JMAC-12XLS=M39016/9-074L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAC-12XLS=M39016/9-074L
Search Keywords: 716175660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617566-0
-
Alias/AKA:M39016/9-074L, JMAC-12XLS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Polarity Protection Diode:Without
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-65 – 125 °C
-
Pin Configuration:.200" x .300" Spreader Pad
-
Termination Type:PC Pins
-
Coil Suppression Diode:Without
-
Relay Type:Military/Aerospace High Performance
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Non-Polarized, Monostable
-
Actuating System:DC
-
MOSFET Driver:Without
-
Coil Power Measurement:Milliwatts
-
Transistor Driver:Without
-
Coil Voltage:12 VDC
-
Coil Latching:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$85.33
5
$76.14
10
$73.87
25
$67.79
50
$64.71
100
$59.04
250 +
$52.28
Click for Quote
Log in
to unlock special pricing